The MC68HC001FN16R2 is a 32-bit microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a quad terminal position and a commercial temperature grade. The device operates at a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. It draws a maximum supply current of 50 mA. The microprocessor has a clock frequency of up to 16.67 MHz and supports a 16-bit external data bus and a 24-bit address bus.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC001FN16R2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16.67 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.