8-Bit Microcontroller, featuring a 6805 CPU core and 4.2MHz maximum clock frequency. This HCMOS integrated circuit offers 32 I/O lines, 4158 words of MROM, and 176 bytes of RAM. Includes PWM channels, ADC, and DAC capabilities. Operates within an automotive temperature grade of -40°C to 125°C, with a nominal supply voltage of 5V. Packaged in a 56-terminal PDIP (SDIP-56) with a width of 15.24mm and length of 52.07mm.
Sign in to ask questions about the Motorola MC68HC05B4MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC05B4MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 4158 |
| RAM (bytes) | 176 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC05B4MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.