8-bit microcontroller featuring a 6805 CPU core, operating at a maximum clock frequency of 4.2MHz with a nominal speed of 2.1MHz. This HCMOS device offers 32 I/O lines, 176 bytes of RAM, and 5950 words of MROM. It includes PWM channels, an ADC, and a DAC, with a supply voltage range of 4.5V to 5.5V. Packaged in a 52-terminal PQCC (S-PQCC-J52) with a commercial temperature grade, this component is designed for applications requiring integrated control and analog capabilities.
Sign in to ask questions about the Motorola MC68HC05B6FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC05B6FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 5950 |
| RAM (bytes) | 176 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC05B6FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.