The MC68HC05C4ML is an 8-bit microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 40 terminals and is packaged in a DIP40 format. The device has 4160 words of ROM and 176 bytes of RAM, and is programmable in MROM. It operates at a speed of 2.1 MHz and has a maximum supply current of 7 units.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC05C4ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 4160 |
| RAM (bytes) | 176 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.