8-bit microcontroller featuring a 6805 CPU core, operating at a maximum clock frequency of 4.2 MHz with a speed of 2.1 MHz. This industrial-grade integrated circuit offers 21 I/O lines, 176 bytes of RAM, and 4672 words of MROM. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply of 5V and a maximum supply current of 7mA. The device includes an Analog-to-Digital Converter (ADC) and is housed in a 28-terminal PDIP package, suitable for operation between -40°C and 85°C.
Motorola MC68HC05P6CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | MROM |
| ROM (words) | 4672 |
| RAM (bytes) | 176 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.