8-bit microcontroller operating at up to 3MHz, featuring 38 I/O lines and an 8-bit external data bus with a 16-bit address bus. This industrial-grade MCU offers a supply voltage range of 4.5V to 5.5V with a nominal 5V, and a maximum supply current of 35mA. It includes an Analog-to-Digital Converter (ADC) and operates within an industrial temperature range of -40°C to 85°C. Packaged in a 52-terminal PQCC (S-PQCC-J52) with a plastic LCC-52 designation, its dimensions are 19.1262mm x 19.1262mm.
Motorola MC68HC11A0CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.