8-bit microcontroller featuring a 6800 CPU core operating at up to 3MHz. This HCMOS device offers 512 words of EEPROM for program storage and 38 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, with a maximum supply voltage of 5.5V. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a 52-terminal PQCC package. Includes an Analog-to-Digital Converter (ADC).
Motorola MC68HC11A1CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11A1CFN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.