8-bit microcontroller featuring a 6800 CPU core operating at up to 2MHz. This HCMOS device offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Integrated EEPROM provides 512 words of ROM, complemented by 256 bytes of RAM. It includes an Analog-to-Digital Converter (ADC) and operates within an industrial temperature range of -40°C to 105°C. The component is housed in a 52-terminal, QUAD position, PQCC52 JEDEC package.
Sign in to ask questions about the Motorola MC68HC11A1VFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC11A1VFN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11A1VFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.