8-bit microcontroller featuring a 2MHz clock speed and 32 I/O lines. This integrated circuit offers an 8-bit external data bus and a 16-bit address bus, with MROM programmability. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 44-terminal PQFP package measuring 10 x 10 mm with a 0.80 mm pitch. Supply voltage ranges from 4.5V to 5.5V, with a nominal 5V.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC11D0CFB2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.