8-bit microcontroller featuring a 6800 CPU core operating at a maximum clock frequency of 12MHz. This CMOS device offers 192 bytes of RAM and 30 I/O lines, with an 8-bit external data bus and 16-bit address bus. Packaged in a 40-terminal PDIP (R-PDIP-T40) with dual terminal positions, it operates within an industrial temperature range of -40°C to 85°C and a nominal supply voltage of 5V.
Motorola MC68HC11D0P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM (words) | 0 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11D0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.