8-bit microcontroller featuring a 6800 CPU core, operating at a maximum clock frequency of 8MHz. This HCMOS integrated circuit offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes 512 bytes of RAM and 512 words of EEPROM for program storage. The device supports an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 105°C, and operates from a 4.5V to 5.5V supply. An integrated Analog-to-Digital Converter (ADC) is present.
Sign in to ask questions about the Motorola MC68HC11E1VFN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC11E1VFN2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11E1VFN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.