8-bit microcontroller featuring a 6800 CPU core operating at a maximum clock frequency of 12MHz. This HCMOS device offers 62 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes 768 bytes of RAM, MROM programmability with 0 ROM words, and supports PWM generation and analog-to-digital conversion. Packaged in an 84-terminal PQCC (S-PQCC-J84) with a temperature grade of INDUSTRIAL, it operates within a -40°C to 85°C range and a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Motorola MC68HC11K0CFN3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC11K0CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.285 |
| Length | 29.285 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11K0CFN3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.