8-bit microcontroller featuring a 6800 CPU core operating at up to 4MHz. This HCMOS integrated circuit offers 640 words of MROM and 768 bytes of RAM, with 62 I/O lines and an 8-bit external data bus. It supports a 16-bit address bus and includes PWM channels and an ADC. Packaged in an 84-terminal PQCC with an industrial temperature grade (-40°C to 85°C), it operates from a 4.5V to 5.5V supply.
Sign in to ask questions about the Motorola MC68HC11K1CFN4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC11K1CFN4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.285 |
| Length | 29.285 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 640 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11K1CFN4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.