8-Bit Microcontroller, featuring a 6800 CPU core operating at up to 2MHz. This HCMOS device offers 24,000 words of MROM and 768 bytes of RAM, with 62 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes PWM channels and an ADC, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 35mA. Packaged in an 84-terminal PQCC (S-PQCC-J84) with dimensions of 29.285mm x 29.285mm, it operates across an automotive temperature grade from -40°C to 125°C.
Sign in to ask questions about the Motorola MC68HC11K3MFN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC11K3MFN2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.285 |
| Length | 29.285 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | MROM |
| ROM (words) | 24000 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11K3MFN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.