The MC68HC11KA1CFN3 is a 68-pin industrial microcontroller from Motorola. It features an 8-bit architecture with a maximum clock frequency of 12 MHz. The device includes 640 words of EEPROM for program storage and 768 bytes of RAM for data storage. It also supports PWM channels and has an ADC. The microcontroller is packaged in a QCCJ, LDCC68,1.0SQ package and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC11KA1CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | EEPROM |
| ROM (words) | 640 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.