8-bit microcontroller featuring 4MHz clock speed and EEPROM programmability. This industrial-grade MCU offers 80 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Housed in a 100-terminal PQFP package (14mm x 14mm), it operates within a -40°C to 85°C temperature range and supports a 4.75V to 5.25V supply voltage. Includes PWM channels and an Analog-to-Digital Converter (ADC).
Motorola MC68HC11KW1CPU4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | EEPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.