8-bit microcontroller featuring a 6800 CPU core, operating at a maximum clock frequency of 4MHz. This HCMOS device offers 62 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes 1024 bytes of RAM and 640 words of EEPROM for program storage. The microcontroller supports PWM generation and has an integrated ADC, with an industrial temperature grade ranging from -40°C to 85°C. Housed in an 84-terminal PQCC package, it operates from a 4.5V to 5.5V supply.
Sign in to ask questions about the Motorola MC68HC11P1CFN4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC11P1CFN4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.285 |
| Length | 29.285 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 62 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | EEPROM |
| ROM (words) | 640 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC11P1CFN4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.