The MC68HC16Z1VFC16 is a 16-bit quad-SPI microcontroller from Motorola. It operates over an industrial temperature range of -40°C to 105°C. The device features 46 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It has a maximum clock frequency of 16.78 MHz and a supply voltage range of 4.5V to 5.5V. The microcontroller does not have PWM channels, but it does have an ADC.
Motorola MC68HC16Z1VFC16 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC16Z1VFC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.