8-bit microcontroller featuring 15168 words of OTPROM and 352 bytes of RAM. Operates at a maximum clock frequency of 4.2MHz, with a nominal supply voltage of 5V (4.5V to 5.5V). Includes 32 I/O lines, PWM channels, and DAC channels, with an ADC present. Packaged in a 52-terminal PQCC52 (S-PQCC-J52) with a temperature grade of INDUSTRIAL, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC705B16CFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 15168 |
| RAM (bytes) | 352 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.