8-Bit Microcontroller featuring a 6805 CPU core, operating at up to 2.1MHz with a maximum clock frequency of 4.2MHz. This HCMOS device offers 32 I/O lines, 15168 words of OTPROM, and 352 bytes of RAM. It includes PWM channels, an ADC, and a DAC, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 6mA. Packaged in a 64-terminal PQFP (S-PQFP-G64) with dimensions of 14x14mm, it operates within an industrial temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Motorola MC68HC705B16VFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC705B16VFU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 15168 |
| RAM (bytes) | 352 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC705B16VFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.