8-bit microcontroller featuring a 6805 CPU core, operating at a maximum clock frequency of 4.2 MHz and a speed of 2.1 MHz. This HCMOS device offers 32 I/O lines, 176 bytes of RAM, and 6462 words of OTPROM for programmability. It includes PWM channels, ADC, and DAC capabilities, with supply voltage ranging from 4.5V to 5.5V. Packaged in a 56-terminal PDIP (SDIP-56), it operates within a commercial temperature grade of 0°C to 70°C.
Sign in to ask questions about the Motorola MC68HC705B5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC705B5B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 6462 |
| RAM (bytes) | 176 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC705B5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.