8-bit microcontroller featuring a 6805 CPU architecture and 7744 words of OTPROM. Operates at a maximum clock frequency of 4.2MHz, with a nominal supply voltage of 5V (4.5V to 5.5V range) and a maximum supply current of 7mA. Includes 176 bytes of RAM and 31 I/O lines. Housed in a 40-terminal PDIP package (R-PDIP-T40) with an industrial temperature grade (-40°C to 85°C).
Motorola MC68HC705C8ACP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 7744 |
| RAM (bytes) | 176 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC705C8ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.