The MC68HC705C8FB is an 8-bit microcontroller with 7744 words of ROM and 176 bytes of RAM. It operates over a temperature range of 0 to 70°C and has a maximum supply current of 7mA. The device is packaged in a 44-pin S-PQFP-G44 and features quad terminal position.
Motorola MC68HC705C8FB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | UVPROM |
| ROM (words) | 7744 |
| RAM (bytes) | 176 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.