8-bit UVPROM microcontroller featuring a 2.1MHz clock speed and a maximum operating frequency of 4.2MHz. This commercial-grade device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 4.5V to 5.5V, with a nominal 5V. It offers 31 I/O lines, 7744 words of UVPROM, and 176 bytes of RAM. Packaged in a 40-terminal CDIP with a JEDEC code of R-CDIP-T40, this component is designed for robust embedded applications.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC705C8S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 52.27 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | UVPROM |
| ROM (words) | 7744 |
| RAM (bytes) | 176 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.