The MC68HC705C9FN is an 8-bit microcontroller with 31 I/O lines, a 0-70°C operating temperature range, and a supply voltage of 4.5-5.5V. It features a commercial temperature grade and a quad terminal position. The device has a maximum supply current of 9.5mA and a maximum clock frequency of 4MHz. It is available in a 44-pin quad flat package.
Motorola MC68HC705C9FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.