8-bit microcontroller featuring a 6805 CPU core operating at a maximum clock frequency of 4.2 MHz, with a typical speed of 2.1 MHz. This HCMOS device includes 128 bytes of RAM and 6000 words of OTPROM for program storage. It offers 20 I/O lines and an integrated Analog-to-Digital Converter (ADC). Packaged in a 28-terminal SOIC (PDSO28) with an industrial temperature grade (-40°C to 85°C), it operates from a nominal 5V supply.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC705E6CDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| ROM (words) | 6000 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.