8-bit microcontroller featuring a 6805 CPU core, operating at up to 1.8MHz with a maximum clock frequency of 3.58MHz. This HCMOS device offers 8192 words of OTPROM and 320 bytes of RAM, with 50 I/O lines. Packaged in a 64-terminal S-PQFP-G64 (QFP-64) with dimensions of 14mm x 14mm, it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 2.97V to 3.63V, with a nominal 3.3V.
Motorola MC68HC705F8FU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 3.58 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1.8 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 320 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.