8-bit microcontroller featuring a 2.1MHz clock speed and 14 I/O lines. This HCMOS device operates within an industrial temperature range of -40°C to 85°C and utilizes OTPROM for programmability. Housed in a 20-terminal PDIP package (R-PDIP-T20), it requires a 5V nominal supply voltage (4.5V to 5.5V) and has a maximum supply current of 7mA.
Motorola MC68HC705J2CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC705J2CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.