8-bit microcontroller featuring 2MHz clock speed and 10 I/O lines. This commercial temperature grade device operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. It is housed in a 16-terminal PDIP package with a JEDEC code of R-PDIP-T16. The microcontroller includes OTPROM for program storage and is suitable for applications within a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC705K1P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |