8-bit microcontroller featuring 16276 words of OTPROM and 352 bytes of RAM. Operates at a maximum speed of 2.097 MHz with a maximum clock frequency of 0.032768 MHz. Offers 18 I/O lines and a commercial temperature grade, functioning between 0°C and 70°C. Supplied by a nominal 3.3V, with a voltage range of 3V to 5.5V. Packaged in a 28-terminal SOIC (PDSO28) with dual terminal position.
Motorola MC68HC705RC17DW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.097 |
| ROM Programmability | OTPROM |
| ROM (words) | 16276 |
| RAM (bytes) | 352 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC705RC17DW to view detailed technical specifications.
No datasheet is available for this part.