8-bit microcontroller featuring a 6800 CPU core operating at up to 2MHz. This HCMOS device offers 4096 words of OTPROM and 192 bytes of RAM, with 32 I/O lines. It supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and has a maximum supply current of 27mA. The industrial temperature grade spans from -40°C to 85°C. Integrated peripherals include PWM channels and an ADC. Packaged in a 44-terminal PQCC.
Sign in to ask questions about the Motorola MC68HC711D3CFN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC711D3CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC711D3CFN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.