8-Bit Microcontroller, featuring an 8-bit external data bus and 16-bit address bus, operates at a maximum clock frequency of 8MHz. This HCMOS device includes 12288 words of OTPROM and 512 bytes of RAM, with 38 I/O lines available. It supports an industrial temperature grade from -40°C to 85°C and operates with a nominal supply voltage of 5V (4.5V to 5.5V). The microcontroller is housed in a 52-terminal PQCC package.
Sign in to ask questions about the Motorola MC68HC711E9CFN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC711E9CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC711E9CFN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.