8-bit microcontroller featuring an 8-bit 6800 CPU core operating up to 2MHz. This HCMOS device offers 512 bytes of RAM and 38 I/O lines, with an 8-bit external data bus and 16-bit address bus. It includes an Analog-to-Digital Converter (ADC) and OTPROM for programmability. Designed for industrial applications, it operates within a -40°C to 105°C temperature range and utilizes a 5V nominal supply voltage. Packaged in a 52-terminal PQCC, it measures 19.125mm x 19.125mm.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC711E9VFN2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.