8-bit microcontroller featuring 3MHz clock speed and 12MHz max clock frequency. This industrial-grade integrated circuit offers 51 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes OTPROM for programmability, PWM channels, and an ADC, operating within a -40°C to 85°C temperature range. The component is housed in a 68-terminal PQCC68 plastic package with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC711KS2CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.