8-bit microcontroller featuring 2048 words of EEPROM ROM and 256 bytes of RAM. Operates at a maximum clock frequency of 8MHz, with a nominal supply voltage of 5V (4.5V to 5.5V range) and a maximum supply current of 27mA. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. This commercial temperature grade component is housed in a 52-terminal PQCC package with a JEDEC code of S-PQCC-J52, measuring 19.125mm in width and length. Includes an Analog-to-Digital Converter (ADC) and operates within a temperature range of 0°C to 70°C.
Motorola MC68HC811E2FN2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | EEPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.