8-bit microcontroller featuring a 68HC08 CPU core, operating at up to 8.4MHz with a maximum clock frequency of 16MHz. This FLASH memory microcontroller offers 61440 words of ROM and 2048 bytes of RAM, with 40 I/O lines. It includes PWM channels and an ADC, and operates within an automotive temperature grade from -40°C to 125°C. Packaged in a 64-terminal PQFP (S-PQFP-G64) with a supply voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Motorola MC68HC908AZ60MFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC908AZ60MFU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908AZ60MFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.