8-bit microcontroller featuring a 68HC08 CPU core, operating at a maximum clock frequency of 32MHz with a typical speed of 8MHz. This HCMOS device offers 49152 words of FLASH ROM and 1536 bytes of RAM, with 53 I/O lines. It supports PWM channels and includes an ADC, operating within an automotive temperature grade from -40°C to 125°C. Packaged in a 64-terminal PQFP (S-PQFP-G64) with a nominal supply voltage of 5V (4.5V-5.5V), it has a maximum supply current of 30mA.
Motorola MC68HC908GZ48MFU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908GZ48MFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.