8-bit microcontroller featuring a 68HC08 CPU core, operating at up to 8MHz. This HCMOS device offers 1536 words of FLASH ROM and 128 bytes of RAM, with 15 I/O lines. It includes PWM channels and an ADC, operating within an automotive temperature grade of -40°C to 125°C. The microcontroller is housed in a 20-terminal SOIC-20 (PDSO-20) package and supports a nominal supply voltage of 5V.
Sign in to ask questions about the Motorola MC68HC908JK1EMDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC908JK1EMDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908JK1EMDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.