8-bit microcontroller featuring a 68HC08 CPU core, operating at up to 4MHz with a maximum clock frequency of 16MHz. This HCMOS device offers 4096 words of FLASH ROM and 128 bytes of RAM. It includes 23 I/O lines, PWM channels, and an ADC, all within a 28-terminal SOIC package (PDSO28). Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3V (2.7V-3.3V).
Motorola MC68HC908JL3ECDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908JL3ECDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.