8-Bit Microcontroller featuring a 68HC08 CPU core, operating at a maximum clock frequency of 20MHz with a speed of 8MHz. This FLASH-programmable MCU offers 24576 words of ROM and 768 bytes of RAM, with 48 I/O lines. It includes PWM channels and an ADC, operating within an industrial temperature grade of -40°C to 85°C. Packaged in an 80-terminal PQFP (S-PQFP-G80) with dimensions of 14mm x 14mm, it supports a nominal supply voltage of 5V (4.5V-5.5V) and has a maximum supply current of 20mA.
Motorola MC68HC908LK24CFQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908LK24CFQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.