The MC68HC908QY1VP is an 8-bit microcontroller with 14 I/O lines and 16 terminals. It operates within a temperature range of -40°C to 105°C and has a maximum clock frequency of 24MHz. The device is supplied with a nominal voltage of 5V and can handle a minimum of 4.5V and a maximum of 5.5V. It is packaged in a 16-pin plastic DIP and features flash ROM programmability, PWM channels, and an ADC.
Sign in to ask questions about the Motorola MC68HC908QY1VP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HC908QY1VP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 5.275 |
| Length | 5.45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HC908QY1VP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.