16-bit microcontroller featuring 32KB FLASH ROM and 1KB RAM. Operates at a maximum clock frequency of 16MHz with an 8MHz speed. Includes 63 I/O lines, 16-bit external data and address bus widths, and supports PWM channels and ADC functionality. Designed for industrial temperature grades (-40°C to 105°C) and housed in an 80-terminal PQFP package. Maximum supply current is 70mA with a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC912B32VFU8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 63 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.