The MC68HC99CFN is an industrial-grade secondary storage controller IC from Motorola, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V nominal supply voltage with a minimum of 4.75V and a maximum of 5.25V. This 52-pin quad-terminal IC has an 8-bit external data bus width and is packaged in a plastic LCC-52 package. It is designed for use in industrial applications and is suitable for secondary storage controller and fixed disk applications.
Checking distributor stock and pricing after the page loads.
Motorola MC68HC99CFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FIXED DISK |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |