Checking distributor stock and pricing after the page loads.
Motorola MC68HCB34FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | MULTI-PORT SRAM |
| Number of Ports | 2, (MUXED) |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.