8-bit microcontroller featuring 512 words of EEPROM ROM, operating at a maximum clock frequency of 12MHz with a 3MHz speed. This industrial-grade integrated circuit offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes an Analog-to-Digital Converter (ADC) and operates within a supply voltage range of 4.5V to 5.5V, with a nominal 5V supply. Packaged in a 52-terminal, QUAD position JEDEC S-PQCC-J52 plastic package, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Motorola MC68HCP11A1CFN3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HCP11A1CFN3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HCP11A1CFN3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.