8-Bit Microcontroller, featuring a 6800 CPU core operating at up to 2.1MHz. This HCMOS device offers 256 bytes of RAM and 38 I/O lines, with an 8-bit external data bus and 16-bit address bus. It includes EEPROM for ROM programmability and an integrated Analog-to-Digital Converter (ADC). Packaged in a 52-terminal PQCC (S-PQCC-J52) with a plastic LCC-52 designation, it operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Motorola MC68HCP11A1FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HCP11A1FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 2.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | EEPROM |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HCP11A1FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.