8-bit microcontroller featuring a 6800 CPU core, operating at up to 3MHz. This industrial-grade integrated circuit offers 256 bytes of RAM and 512 words of EEPROM for program storage. It includes 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus, with an integrated Analog-to-Digital Converter (ADC). The device operates within a supply voltage range of 4.5V to 5.5V and is housed in a 52-terminal, JEDEC S-PQCC-J52 plastic package, suitable for temperatures from -40°C to 105°C.
Sign in to ask questions about the Motorola MC68HCP11A1VFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Motorola MC68HCP11A1VFN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| ROM Programmability | EEPROM |
| ROM (words) | 512 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HCP11A1VFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.