4 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASITC, LQFP-100
Checking distributor stock and pricing after the page loads.
Motorola MC68LC302CPU16CT technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.