The MC74AC109D is a 16-pin dual J-KBAR flip-flop from Motorola, designed for industrial temperature applications. It operates with a supply voltage of 5V, with a maximum voltage of 6V and a minimum voltage of 2V. The device has a propagation delay of 10.5ns and a maximum frequency of 100MHz. It features a load capacitance of 50pF and a maximum output current of 12mA. The MC74AC109D is packaged in a 16-pin SOP package, measuring 3.9mm in width and 9.9mm in length.
Checking distributor stock and pricing after the page loads.
Motorola MC74AC109D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 2 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 100000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.