The MC74AC125N is an industrial-grade bus driver IC with 14 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It is a 2-port device with a propagation delay of 10ns and a supply voltage range of 2 to 6V. The IC is packaged in a 14-pin DIP package, measuring 7.62mm in width and 18.86mm in length. It is a member of the AC family of logic ICs and is used for buffering and line driving applications.
Checking distributor stock and pricing after the page loads.
Motorola MC74AC125N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.